USD

Obsolete item.
LSM320DLTR
LSM320DLTR
Digi-Key Part Number
497-11919-2-ND - Tape & Reel (TR)
497-11919-1-ND - Cut Tape (CT)
497-11919-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
LSM320DLTR
Supplier
Description
IMU ACCEL/GYRO I2C/SPI 28LGA
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I²C, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-TFLGA Module
Supplier Device Package
28-LGA (7.5x4.4)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names497-11919-2
Standard Package4,000