LSM320DLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM320DLTR

Digi-Key Part Number
497-11919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM320DLTR
Description
IMU ACCEL/GYRO I2C/SPI 28LGA
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I²C, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-TFLGA Module
Supplier Device Package
28-LGA (7.5x4.4)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS8542.39.0001
Obsolete
Additional Resources
AttributeDescription
Other Names
-497-11919-2
-497-11919-1
497-11919-1
497-11919-2
497-11919-6
Standard Package4,000