16-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPY5150ALTR

Digi-Key Part Number
497-8969-2-ND - Tape & Reel (TR)
497-8969-1-ND - Cut Tape (CT)
497-8969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPY5150ALTR
Description
GYROSCOPE MEMS DUAL AXIS 16-LGA
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±1500 140Hz Analog Voltage 16-LGA (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll)
Range °/s
±1500
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
0.67
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
6.8 mA
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-LFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-8969-6
497-8969-2
497-8969-1
Standard Package3,000