28-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPY450ALTR

Digi-Key Part Number
497-11078-2-ND - Tape & Reel (TR)
497-11078-1-ND - Cut Tape (CT)
497-11078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPY450ALTR
Description
IC GYROSCOPE MEMS DUAL LP 28LGA
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±500 140Hz Analog Voltage 28-LGA (4x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll)
Range °/s
±500
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
2
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
6.8 mA
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-TFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.44000$8.44
10$5.24400$52.44
25$4.31880$107.97
50$3.70180$185.09
100$3.36530$336.53
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
LPY450ALTR-ND
497-11078-6
497-11078-1
497-11078-2
Standard Package3,000