28-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPY450AL

Digi-Key Part Number
497-10144-ND
Manufacturer
Manufacturer Product Number
LPY450AL
Description
GYRO 500DEG/S 2MV 140HZ 28LGA
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±500 140Hz Analog Voltage 28-LGA (4x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tray
Product Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll)
Range °/s
±500
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
2
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
6.8 mA
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-TFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names497-10144
Standard Package490