28-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR4150AL

Digi-Key Part Number
497-10137-ND
Manufacturer
Manufacturer Product Number
LPR4150AL
Description
GYRO 1500DEG/S 0.67MV 28LGA
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±1500, 6000 140Hz Analog Voltage 28-LGA (4x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tray
Product Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll)
Range °/s
±1500, 6000
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
0.67 ~ 0.167
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
6.8 mA
Features
Adjustable Bandwidth, Sleep Mode
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-TFLGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names497-10137
Standard Package490