8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADT

DigiKey Part Number
497-1590-2-ND - Tape & Reel (TR)
497-1590-1-ND - Cut Tape (CT)
497-1590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358ADT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LM358ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.41900$4.19
25$0.39080$9.77
100$0.31250$31.25
250$0.29016$72.54
500$0.24554$122.77
1,000$0.18973$189.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17299$432.48
5,000$0.16183$809.15
12,500$0.15067$1,883.38
25,000$0.14285$3,571.25
62,500$0.13951$8,719.38
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
497-1590-2-NDR
497-1590-2
497-1590-1-NDR
497-1590-1
497-1590-6
Standard Package2,500