LM2904ST

DigiKey Part Number
497-7816-2-ND - Tape & Reel (TR)
497-7816-1-ND - Cut Tape (CT)
497-7816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904ST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LM2904ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
In-Stock: 3,562
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.41800$4.18
25$0.37440$9.36
100$0.32640$32.64
250$0.30348$75.87
500$0.28970$144.85
1,000$0.27835$278.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26132$1,045.28
8,000$0.25499$2,039.92
12,000$0.25182$3,021.84
20,000$0.24831$4,966.20
28,000$0.24626$6,895.28
40,000$0.24428$9,771.20
Manufacturers Standard Package