D²PAK
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

LD1085D2T25R

Digi-Key Part Number
497-1221-2-ND - Tape & Reel (TR)
497-1221-1-ND - Cut Tape (CT)
Manufacturer
STMicroelectronics
Manufacturer Product Number
LD1085D2T25R
Supplier
Description
IC REG LINEAR 2.5V 3A D2PAK
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
-497-1221-2
-497-1221-1
497-1221-2
497-1221-1
497-1221-1-NDR
497-1221-2-NDR
Standard Package1,000