
L9958TR | ||
---|---|---|
Digi-Key Part Number | L9958TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L9958TR | |
Description | IC MTRDRV BIPLR 4.5-5.5V 20PWRSO | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Bipolar Motor Driver CMOS SPI PowerSO-20 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8.6A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerSOIC (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L9958 |
Other Related Documents | L9958 View All Specifications |
PCN Assembly/Origin | Mult Dev LeadFrame Chg 19/Nov/2019 |
HTML Datasheet | L9958 |
EDA Models | L9958TR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $6.41025 | $3,846.15 |
Attribute | Description |
---|---|
Standard Package | 600 |