
L9958SBTR | ||
---|---|---|
Digi-Key Part Number | 497-11667-2-ND - Tape & Reel (TR) 497-11667-1-ND - Cut Tape (CT) 497-11667-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L9958SBTR | |
Description | IC MTRDRV BIPLR 4.5-5.5V 16PWRSO | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Bipolar Motor Driver CMOS SPI PowerSO-16™ | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8.6A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerBSOP (0.370", 9.40mm Width) | |
Supplier Device Package | PowerSO-16™ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L9958 |
Other Related Documents | L9958 View All Specifications |
HTML Datasheet | L9958 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.74000 | $6.74 |
10 | $6.09200 | $60.92 |
25 | $5.80840 | $145.21 |
100 | $5.04340 | $504.34 |
250 | $4.81676 | $1,204.19 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $4.67775 | $2,806.65 |
Attribute | Description |
---|---|
Other Names | 497-11667-2 L9958SBTR-ND |
Standard Package | 600 |