USD

SOT-89 SERIES
L79L05ACUTR
Digi-Key Part Number
497-1219-2-ND - Tape & Reel (TR)
497-1219-1-ND - Cut Tape (CT)
497-1219-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
L79L05ACUTR
Supplier
Description
IC REG LINEAR -5V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA SOT-89-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Negative
Output Type
Fixed
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
100mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89-3
Number of Regulators
1
Current - Quiescent (Iq)
5.5mA
Current - Supply (Max)
6mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,313 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States