
L4981BD013TR | ||
---|---|---|
Digi-Key Part Number | 497-5339-2-ND - Tape & Reel (TR) 497-5339-1-ND - Cut Tape (CT) 497-5339-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L4981BD013TR | |
Description | IC PFC CTR AVER CURR 100KHZ 20SO | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | PFC IC Average Current 100kHz 20-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 14.5V ~ 19.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L4981A,B |
Other Related Documents | L4981 View All Specifications |
Reference Design Library | EVAL4981A: 360W @ 400V, 88 ~ 264 VAC |
HTML Datasheet | L4981A,B |
EDA Models | L4981BD013TR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.36000 | $3.36 |
10 | $3.02200 | $30.22 |
25 | $2.85680 | $71.42 |
100 | $2.47610 | $247.61 |
250 | $2.34908 | $587.27 |
500 | $2.10782 | $1,053.91 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $2.09632 | $2,096.32 |
Attribute | Description |
---|---|
Other Names | 497-5339-1 |
Standard Package | 1,000 |