L3G4200D

DigiKey Part Number
497-10666-ND
Manufacturer
Manufacturer Product Number
L3G4200D
Description
GYROSCOPE MEMS 3-AXIS 16LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 100Hz ~ 800Hz I2C, SPI 16-LGA (4x4)
EDA/CAD Models
L3G4200D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±250, 500, 2000
Sensitivity (LSB/(°/s))
8.75 ~ 70
Sensitivity (mV/°/s)
-
Bandwidth
100Hz ~ 800Hz
Output Type
I2C, SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
6.1 mA
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFLGA
Base Product Number