FERD20H60CG-TR

DigiKey Part Number
497-17687-2-ND - Tape & Reel (TR)
497-17687-1-ND - Cut Tape (CT)
497-17687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD20H60CG-TR
Description
DIODE ARRAY FERD 60V 10A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
FERD20H60CG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
FERD (Field Effect Rectifier Diode)
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
575 mV @ 10 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$0.97600$9.76
100$0.68440$68.44
500$0.55398$276.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51130$511.30
2,000$0.47512$950.24
3,000$0.45659$1,369.77
5,000$0.45588$2,279.40
Manufacturers Standard Package