ESDARF03-1BF3

DigiKey Part Number
497-11226-2-ND - Tape & Reel (TR)
497-11226-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESDARF03-1BF3
Description
TVS DIODE 3VWM 4FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 4-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
60W
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, FCBGA
Supplier Device Package
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.39200$3.92
100$0.33330$33.33
500$0.29694$148.47
1,000$0.28179$281.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24998$1,249.90
Manufacturers Standard Package