Image for EMIF07-LCD02F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF07-LCD02F3

DigiKey Part Number
EMIF07-LCD02F3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF07-LCD02F3
Description
FILTER RC(PI) 70 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 7 Channel R = 70Ohms, C = 30pF (Total) 18-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
7
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
70
Values
R = 70Ohms, C = 30pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
18-WFBGA, FCBGA
Size / Dimension
0.076" L x 0.061" W (1.94mm x 1.54mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.