RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 33Ohms, C = 20pF 9-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF02-USB04F3

DigiKey Part Number
497-10871-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF02-USB04F3
Description
FILTER RC(PI) 33 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 33Ohms, C = 20pF 9-UFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
33
Values
R = 33Ohms, C = 20pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
9-UFBGA, FCBGA
Size / Dimension
0.045" L x 0.045" W (1.14mm x 1.14mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.