EMIF01-TV01F3 | |
---|---|
DigiKey Part Number | EMIF01-TV01F3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF01-TV01F3 |
Description | FILTER RC(PI) 75 OHM/30PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 75Ohms, C = 30pF 4-UFBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 75 | |
Values | R = 75Ohms, C = 30pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |