Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

EFL700A39

DigiKey Part Number
497-15109-ND
Manufacturer
Manufacturer Product Number
EFL700A39
Description
BATTERY LITH 3.9V 700UAH
Customer Reference
Detailed Description
3.9 V Thin Film (Lithium) Battery Rechargeable (Secondary) 700µAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.01" L x 1.01" W x 0.01" H (25.7mm x 25.7mm x 0.2mm)
Termination Style
Solder
Discharge Rate
5mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
0.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number