Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
EFL700A39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFL700A39-RL

Digi-Key Part Number
497-14838-2-ND - Tape & Reel (TR)
497-14838-1-ND - Cut Tape (CT)
497-14838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFL700A39-RL
Description
BATTERY LITH 3.9V 700UAH
Detailed Description
3.9 V Thin Film (Lithium) Battery Rechargeable (Secondary) 700µAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.01" L x 1.01" W x 0.01" H (25.7mm x 25.7mm x 0.2mm)
Termination Style
Solder
Discharge Rate
5mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
0.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
Obsolete

Additional Resources
AttributeDescription
Other Names
497-14838-1
497-14838-2
497-14838-6
Standard Package100