
BYT230Y-400 | ||
---|---|---|
Digi-Key Part Number | BYT230Y-400-ND | |
Manufacturer | ||
Manufacturer Product Number | BYT230Y-400 | |
Description | DIODE ARRAY GP 400V 30A MAX247 | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 30A Through Hole TO-247-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 35 µA @ 400 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | MAX247™ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BYT230Y-400 |
HTML Datasheet | BYT230Y-400 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Standard Package | 600 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
APT30D40BCTG | Microchip Technology | 0 | APT30D40BCTG-ND | $4.53000 | Similar |
APT15D40BCTG | Microchip Technology | 0 | APT15D40BCTG-ND | $3.12000 | Similar |