USD

5-UFBGA, FCBGA
BAL-NRF01D3
Digi-Key Part Number
497-13637-2-ND - Tape & Reel (TR)
497-13637-1-ND - Cut Tape (CT)
497-13637-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
BAL-NRF01D3
Supplier
Description
BALUN 2.4GHZ-2.54GHZ 5WFBGA
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 5-WFBGA, FCBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.54GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
Insertion Loss (Max)
2.25dB
Return Loss (Min)
10dB
Package / Case
5-WFBGA, FCBGA
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,950 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names497-13637-2
Standard Package5,000