USD

Obsolete item.
14-TSSOP
74LVX08TTR
Digi-Key Part Number
497-7111-2-ND - Tape & Reel (TR)
497-7111-1-ND - Cut Tape (CT)
497-7111-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
74LVX08TTR
Supplier
Description
IC GATE AND 4CH 2-INP 14TSSOP
Detailed Description
IC Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
AND Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Output High, Low
4mA, 4mA
Logic Level - Low
0.5V ~ 0.8V
Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 4,320

4,320 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
497-7111-2
74LVX08TTR-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LV08APWRTexas Instruments1,688296-3770-1-ND$0.41000Direct