USD

Obsolete item.
DPAK (TO252-3)

VND5N0713TR

Digi-Key Part Number
497-2481-2-ND - Tape & Reel (TR)
497-2481-1-ND - Cut Tape (CT)
497-2481-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VND5N0713TR
Supplier
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A DPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
55V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
200mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names
497-2481-2
497-2481-1
497-2481-6
Standard Package2,500