14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU104IPT

Digi-Key Part Number
497-14090-2-ND - Tape & Reel (TR)
497-14090-1-ND - Cut Tape (CT)
497-14090-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSU104IPT
Supplier
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
650nA (x4 Channels)
Current - Output / Channel
11 mA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.49572$3,739.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.67000$2.67
10$2.40100$24.01
25$2.26480$56.62
100$1.92970$192.97
250$1.81196$452.99
500$1.58546$792.73
1,000$1.49572$1,495.72
Digi-Reel®
QtyUnit PriceExt Price
1$2.67000$2.67
10$2.40100$24.01
25$2.26480$56.62
100$1.92970$192.97
250$1.81196$452.99
500$1.58546$792.73
1,000$1.49572$1,495.72
Additional Resources
AttributeDescription
Other Names
497-14090-6
497-14090-2
497-14090-1
Standard Package2,500