8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU102IQ2T

Digi-Key Part Number
497-14077-2-ND - Tape & Reel (TR)
497-14077-1-ND - Cut Tape (CT)
497-14077-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSU102IQ2T
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
650nA (x2 Channels)
Current - Output / Channel
11 mA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-DFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.59900$15.99
25$1.50800$37.70
100$1.28490$128.49
250$1.20648$301.62
500$1.05568$527.84
1,000$0.99592$995.92
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.99593$2,987.79
Additional Resources
AttributeDescription
Other Names
497-14077-1
497-14077-2
-497-14077-1
-497-14077-2
497-14077-6
Standard Package3,000