SOT23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU101RILT

Digi-Key Part Number
497-13804-2-ND - Tape & Reel (TR)
497-13804-1-ND - Cut Tape (CT)
497-13804-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSU101RILT
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
3 mV
Current - Supply
650nA
Current - Output / Channel
11 mA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.83055$2,491.65
Additional Resources
AttributeDescription
Other Names
-497-13804-2
497-13804-6
-497-13804-1
497-13804-1
-497-13804-6
497-13804-2
Standard Package3,000
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMP7715MFE/NOPBTexas Instruments298LMP7715MFE/NOPBCT-ND$2.61000Similar
MCP6041T-E/OTMicrochip Technology438MCP6041T-E/OTCT-ND$0.67000Similar
LMR321G-GTRRohm Semiconductor55LMR321G-GCT-ND$0.51000Similar
ADA4051-1ARJZ-R7Analog Devices Inc.2,202505-ADA4051-1ARJZ-R7CT-ND$2.91000Similar
LMV551MF/NOPBTexas Instruments1,591LMV551MF/NOPBCT-ND$0.97000Similar