SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
SOT23-5

TSU101ICT

Digi-Key Part Number
497-13801-2-ND - Tape & Reel (TR)
497-13801-1-ND - Cut Tape (CT)
497-13801-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSU101ICT
Supplier
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
3 mV
Current - Supply
650nA
Current - Output / Channel
11 mA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.66000$1.66
10$1.48400$14.84
25$1.40880$35.22
100$1.15710$115.71
250$1.08160$270.40
500$0.95584$477.92
1,000$0.83055$830.55
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.83055$2,491.65
Additional Resources
AttributeDescription
Other Names
-497-13801-2
-497-13801-1
497-13801-2
497-13801-1
-497-13801-6
497-13801-6
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLV521DCKTTexas Instruments13296-44482-1-ND$0.61000Similar
AD8515AKSZ-REELAnalog Devices Inc.11,997AD8515AKSZ-REELCT-ND$0.94000Similar
LPV521MG/NOPBTexas Instruments19,940296-39069-1-ND$1.60000Similar
LPV521MGE/NOPBTexas Instruments3,566LPV521MGE/NOPBCT-ND$1.67000Similar
MAX4470EXK+TMaxim Integrated4,725MAX4470EXK+TCT-ND$2.71000Similar