USD

Obsolete item.
44-LQFP
TSH512CYFT
Digi-Key Part Number
497-11998-2-ND - Tape & Reel (TR)
497-11998-1-ND - Cut Tape (CT)
497-11998-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSH512CYFT
Supplier
Description
RF TX IC FM 400KHZ-11MHZ 44LQFP
Detailed Description
RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
400kHz ~ 11MHz
Applications
General Purpose
Modulation or Protocol
FM
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
19.6mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names497-11998-2
Standard Package1,000