USD

SOT23-5

TS391RILT

Digi-Key Part Number
497-11276-2-ND - Tape & Reel (TR)
497-11276-1-ND - Cut Tape (CT)
497-11276-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TS391RILT
Supplier
Description
IC COMPARATOR SGL LP SOT-23-5
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Comparator General Purpose TTL, DTL, ECL, MOS, CMOS SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
TTL, DTL, ECL, MOS, CMOS
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names497-11276-2
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TL331QDBVRQ1Texas Instruments21,020296-37702-1-ND$0.70000Similar
TL331KDBVRTexas Instruments7,495296-23863-1-ND$0.60000Similar
LM397MF/NOPBTexas Instruments914LM397MF/NOPBCT-ND$0.77000Similar
TS391SN2T1GON Semiconductor837TS391SN2T1GOSCT-ND$0.62000Similar
TL331KDBVTTexas Instruments116296-32344-1-ND$0.74000Similar