USD

SOT23-5

TS391IYLT

Digi-Key Part Number
497-10245-2-ND - Tape & Reel (TR)
497-10245-1-ND - Cut Tape (CT)
497-10245-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TS391IYLT
Supplier
Description
IC VOLT COMPARATOR SGL SOT-23-5
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Comparator General Purpose CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names497-10245-2
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM211DR2GON Semiconductor9,697LM211DR2GOSCT-ND$0.52000Similar
NCV391SN2T1GON Semiconductor1,472NCV391SN2T1GOSCT-ND$0.72000Similar
LT1011CS8#PBFAnalog Devices Inc.7,675LT1011CS8#PBF-ND$4.27000Similar
TS391SN2T1GON Semiconductor837TS391SN2T1GOSCT-ND$0.62000Similar