USD

8-UFDFN (2x2)

TS391IQ2T

Digi-Key Part Number
497-12829-2-ND - Tape & Reel (TR)
497-12829-1-ND - Cut Tape (CT)
497-12829-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TS391IQ2T
Supplier
Description
IC VOLT COMPARATOR SGL 8DFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Comparator General Purpose CMOS, DTL, ECL, Open-Collector, TTL 8-DFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
500µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names497-12829-2
Standard Package3,000