D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
D2PAK PKG

STTH2003CG-TR

Digi-Key Part Number
497-6591-2-ND - Tape & Reel (TR)
497-6591-1-ND - Cut Tape (CT)
497-6591-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STTH2003CG-TR
Supplier
Description
DIODE ARRAY GP 300V 10A D2PAK
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Standard 300 V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.90000$1.90
10$1.70900$17.09
100$1.37390$137.39
500$1.12882$564.41
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.02620$1,026.20
Additional Resources
AttributeDescription
Other Names
STTH2003CGTR
497-6591-6
497-6591-2
497-6591-1
STTH2003CG-TR-ND
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LQA20B300CPower Integrations1,089596-1378-1-ND$2.63000Similar
MURB1620CTT4Gonsemi5,870MURB1620CTT4GOSCT-ND$1.76000Similar
SDURB2030CTTRSMC Diode Solutions1701655-1547-1-ND$0.98000Similar
FFB20UP30DNTMonsemi63,491FFB20UP30DNTMCT-ND$2.28000Similar