USD

Obsolete item.
STMUX1800EQTR
STMUX1800EQTR
Digi-Key Part Number
497-10446-2-ND - Tape & Reel (TR)
497-10446-1-ND - Cut Tape (CT)
497-10446-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STMUX1800EQTR
Supplier
Description
IC MUX/DEMUX 16X8 42QFN
Detailed Description
Audio, Telecommunications, Video Switch IC 11 Channel 42-QFN-EP (3.5x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Audio, Telecommunications, Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
600MHz
Features
10/100/1000, Bi-Directional, LAN
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-QFN-EP (3.5x9)
Number of Channels
11
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 542

542 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names497-10446-2
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TS3L501ERUARTexas Instruments2,710296-27859-1-ND$2.34000Direct