SOT143

STM6315RDW13F

Digi-Key Part Number
497-5127-2-ND - Tape & Reel (TR)
497-5127-1-ND - Cut Tape (CT)
497-5127-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM6315RDW13F
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
112ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.88800$8.88
25$0.84280$21.07
100$0.69240$69.24
250$0.64724$161.81
500$0.57198$285.99
1,000$0.49700$497.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.49700$1,491.00
Additional Resources
AttributeDescription
Other Names
497-5127-2
497-5127-1
497-5127-6
Standard Package3,000
Substitutes (40)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM6315-29D3ARTZR7Analog Devices Inc.1,451ADM6315-29D3ARTZR7CT-ND$2.94000Similar
MIC6315-26D3UY-TRMicrochip Technology1,736576-2886-1-ND$0.49000Similar
ADM6315-44D3ARTZR7Analog Devices Inc.2,500ADM6315-44D3ARTZR7CT-ND$2.56000Similar
ADM6315-44D4ARTZR7Analog Devices Inc.6,632ADM6315-44D4ARTZR7CT-ND$1.26000Similar
MAX6444US26L+TMaxim Integrated472MAX6444US26L+TCT-ND$3.29000Similar