SOT23-5

STLQ015M28R

Digi-Key Part Number
497-16675-2-ND - Tape & Reel (TR)
497-16675-1-ND - Cut Tape (CT)
497-16675-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STLQ015M28R
Supplier
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
1.7 µA
Current - Supply (Max)
2.4 µA
PSRR
40dB ~ 15dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.45900$4.59
25$0.42840$10.71
100$0.34280$34.28
250$0.31832$79.58
500$0.26934$134.67
1,000$0.20813$208.13
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.20213$606.39
Additional Resources
AttributeDescription
Other Names
497-16675-2
497-16675-1
497-16675-6
Standard Package3,000