24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLD1TR

Digi-Key Part Number
497-18224-2-ND - Tape & Reel (TR)
497-18224-1-ND - Cut Tape (CT)
497-18224-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STLD1TR
Supplier
Description
POWER-LINE COMMUNICATION DUAL LI
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Power Line Communications PMIC 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Line Communications
Current - Supply
560µA
Voltage - Supply
8V ~ 18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.18000$6.18
10$5.55000$55.50
25$5.24720$131.18
100$4.54740$454.74
250$4.31420$1,078.55
500$3.87112$1,935.56
1,000$3.85000$3,850.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$3.85000$15,400.00