USD

Limited quantity available in value add packaging; alternate packaging exists.
24-VFQFN Exposed pad
PM6675STR
Digi-Key Part Number
497-6895-1-ND - Cut Tape (CT)
497-6895-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
PM6675STR
Supplier
Description
IC REG DL BCK/LNR 33KHZ 24VFQFPN
Detailed Description
PMIC - Voltage Regulators - Linear + Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) Down to 33kHz 24-VFQFPN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Frequency - Switching
Down to 33kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
0.6V ~ 3.3V, 2A
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VFQFPN (4x4)
Number of Outputs
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 3,993

3,993 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names497-6895-1
Standard Package1