USD

DPAK (TO252-3)

MJD127T4

Digi-Key Part Number
497-2471-2-ND - Tape & Reel (TR)
497-2471-1-ND - Cut Tape (CT)
497-2471-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
MJD127T4
Supplier
Description
TRANS PNP DARL 100V 8A DPAK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100V 8A 20W Surface Mount DPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Darlington
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Current - Collector (Ic) (Max)
8A
Voltage - Collector Emitter Breakdown (Max)
100V
Power - Max
20W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names
497-2471-2
497-2471-1
497-2471-6
Standard Package2,500