8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063ACD-TR

Digi-Key Part Number
497-7850-2-ND - Tape & Reel (TR)
497-7850-1-ND - Cut Tape (CT)
497-7850-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
MC34063ACD-TR
Supplier
Description
IC REG BUCK BST ADJ 1.5A 8SO
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
STMicroelectronics
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
38V
Current - Output
1.5A (Switch)
Frequency - Switching
33kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.67000$6.70
25$0.62960$15.74
100$0.51380$51.38
250$0.47728$119.32
500$0.40620$203.10
1,000$0.33530$335.30
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.33530$838.25