8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063ABD-TR

Digi-Key Part Number
497-7849-2-ND - Tape & Reel (TR)
497-7849-1-ND - Cut Tape (CT)
497-7849-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
MC34063ABD-TR
Supplier
Description
IC REG BUCK BST ADJ 1.5A 8SO
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
STMicroelectronics
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
38V
Current - Output
1.5A (Switch)
Frequency - Switching
33kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Attribute
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.81700$8.17
25$0.76760$19.19
100$0.62650$62.65
250$0.58188$145.47
500$0.49524$247.62
1,000$0.40880$408.80
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.40880$1,022.00
Additional Resources
Attribute
Other Names
497-7849-6
MC34063ABD-TR-ND
497-7849-1
497-7849-2
MC34063ABDTR
Standard Package2,500
Substitutes (1)
Part No.Quantity AvailableUnit PriceSubstitute Type
MC34063ADRTexas Instruments66,100296-17765-1-ND$0.78000Similar