8-UFBGA,-WLCSP

M95M02-DRCS6TP/K

Digi-Key Part Number
497-14006-2-ND - Tape & Reel (TR)
497-14006-1-ND - Cut Tape (CT)
497-14006-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M95M02-DRCS6TP/K
Supplier
Description
IC EEPROM 2MBIT SPI 5MHZ 8WLCSP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
EEPROM Memory IC 2Mb (256K x 8) SPI 8-WLCSP (3.56x2.01)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Mb (256K x 8)
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UBGA, WLCSP
Supplier Device Package
8-WLCSP (3.56x2.01)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991B1B1
HTSUS8542.32.0051
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.22000$3.22
10$2.89800$28.98
25$2.85320$71.33
50$2.84560$142.28
100$2.54260$254.26
250$2.46348$615.87
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.46348$6,158.70
Additional Resources
AttributeDescription
Other Names
497-14006-2
497-14006-1
497-14006-6
Standard Package2,500