16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
16-TSSOP

M74HC4094YTTR

Digi-Key Part Number
497-14395-2-ND - Tape & Reel (TR)
497-14395-1-ND - Cut Tape (CT)
497-14395-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M74HC4094YTTR
Supplier
Description
IC SHIFT REG LATCH 8BIT 16TSSOP
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.62500$6.25
25$0.58760$14.69
100$0.47950$47.95
250$0.44540$111.35
500$0.37906$189.53
1,000$0.31290$312.90
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.31290$782.25
Additional Resources
AttributeDescription
Other Names
-497-14395-1
-497-14395-2
-497-14395-6
497-14395-6
497-14395-1
497-14395-2
Standard Package2,500