16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4094YRM13TR

Digi-Key Part Number
497-M74HC4094YRM13TR-ND - Tape & Reel (TR)
497-M74HC4094YRM13CT-ND - Cut Tape (CT)
497-M74HC4094YRM13DKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M74HC4094YRM13TR
Supplier
Description
IC SHIFT REG LATCH 8BIT 16SOIC
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.56800$5.68
25$0.53320$13.33
100$0.43530$43.53
250$0.40428$101.07
500$0.34408$172.04
1,000$0.28402$284.02
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.28402$710.05
Additional Resources
AttributeDescription
Other Names
-497-14394-2
497-14394-6-ND
497-M74HC4094YRM13DKR
497-14394-6
-497-14394-6
497-14394-2-ND
497-14394-1-ND
497-14394-2
497-M74HC4094YRM13TR
497-14394-1
497-M74HC4094YRM13CT
-497-14394-1
Standard Package2,500