16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4094TTR

Digi-Key Part Number
497-7383-2-ND - Tape & Reel (TR)
497-7383-1-ND - Cut Tape (CT)
497-7383-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M74HC4094TTR
Supplier
Description
IC SHIFT LATCH REG SIPO 16-TSSOP
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-7383-1
497-7383-2
M74HC4094TTR-ND
497-7383-6
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC4094PWRG4Texas Instruments2,000296-31596-1-ND$0.64000Similar
MC74HC4094ADTR2Gonsemi2,520MC74HC4094ADTR2GOSCT-ND$0.52000Similar
74HC4094PW-Q100JNexperia USA Inc.2,1751727-1457-1-ND$0.58000Similar