16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4094RM13TR

Digi-Key Part Number
497-1857-2-ND - Tape & Reel (TR)
497-1857-1-ND - Cut Tape (CT)
497-1857-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M74HC4094RM13TR
Supplier
Description
IC REGISTER 8BIT SIPO 16-SOIC
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-1857-6
497-1857-1-NDR
497-1857-1
497-1857-2
497-1857-2-NDR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74HC4094D,653Nexperia USA Inc.381727-3070-1-ND$0.48000Similar
CD74HC4094MTTexas Instruments190296-CD74HC4094MTCT-ND$1.19000Similar