14-SOIC

LM219DT

Digi-Key Part Number
497-1544-2-ND - Tape & Reel (TR)
497-1544-1-ND - Cut Tape (CT)
497-1544-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
LM219DT
Supplier
Description
IC COMPARATOR HS DUAL 14-SOIC
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Comparator General Purpose Open-Collector, Open-Emitter, TTL 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Open-Emitter, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
4mV @ ±15V
Current - Input Bias (Max)
0.5µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
11.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.01000$1.01
10$0.90600$9.06
25$0.86000$21.50
100$0.70650$70.65
250$0.66044$165.11
500$0.58366$291.83
1,000$0.50715$507.15
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.50715$1,267.88
Additional Resources
AttributeDescription
Other Names
497-1544-1
497-1544-2
497-1544-6
Standard Package2,500