DPAK (TO252-3)

LD1085DT18R

Digi-Key Part Number
497-3430-2-ND - Tape & Reel (TR)
497-3430-1-ND - Cut Tape (CT)
Manufacturer
STMicroelectronics
Manufacturer Product Number
LD1085DT18R
Supplier
Description
IC REG LINEAR 1.8V 3A DPAK
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 3A DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

This product is no longer manufactured.
Chip Outpost
Additional Resources
AttributeDescription
Other Names
497-3430-1
497-3430-2
-497-3430-2-NDR
-497-3430-1-NDR
497-3430-1-NDR
-497-3430-1
497-3430-2-NDR
-497-3430-2
1805-LD1085DT18RCT
1805-LD1085DT18RTR
Standard Package2,500