TO-263-3, TS3B

LD1085D2M12R

Digi-Key Part Number
497-3420-2-ND - Tape & Reel (TR)
497-3420-1-ND - Cut Tape (CT)
Manufacturer
STMicroelectronics
Manufacturer Product Number
LD1085D2M12R
Supplier
Description
IC REG LINEAR 12V 3A D2PAK-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
10 mA
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-3420-1
497-3420-2
497-3420-1-NDR
497-3420-2-NDR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM1085IS-12/NOPBTexas Instruments3,368LM1085IS-12/NOPB-ND$3.02000Similar